text.skipToContent text.skipToNavigation

Manufacturer Part #

RC2010JK-073RL

RC Series 2010 0.75 W 3 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
YAGEO RC2010JK-073RL - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.75W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$484.00
USD
Quantity
Unit Price
4,000
$0.121
8,000
$0.119
16,000+
$0.117
Product Variant Information section