text.skipToContent text.skipToNavigation

Manufacturer Part #

RC2512FK-07820RL

RC Series 2512 1 W 820 Ohm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RC2512FK-07820RL - Technical Attributes
Attributes Table
Resistance: 820Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Dimension: L  6.35mm x W  3.1mm
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 500V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$420.40
USD
Quantity
Unit Price
4,000
$0.1051
8,000
$0.1039
12,000
$0.1032
16,000
$0.1027
20,000+
$0.101
Product Variant Information section