text.skipToContent text.skipToNavigation

Manufacturer Part #

RC2512JK-07430RL

RC Series 2512 1 W 430 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RC2512JK-07430RL - Technical Attributes
Attributes Table
Resistance: 430Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 500V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$517.20
USD
Quantity
Unit Price
4,000
$0.0442
12,000
$0.0431
16,000
$0.0428
40,000
$0.0419
60,000+
$0.0411
Product Variant Information section