text.skipToContent text.skipToNavigation

Manufacturer Part #

RC2512JK-07910RL

RC Series 2512 1 W 910 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
YAGEO RC2512JK-07910RL - Technical Attributes
Attributes Table
Resistance: 910Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
96,000
USA:
96,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$476.00
USD
Quantity
Unit Price
4,000
$0.119
8,000
$0.117
12,000
$0.116
16,000+
$0.115
Product Variant Information section