text.skipToContent text.skipToNavigation

Manufacturer Part #

RCA1206255RFKEA

RCA Series 1206 255 Ω ±1% 0.25 W ±100 ppm/K Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RCA1206255RFKEA - Technical Attributes
Attributes Table
Resistance: 255Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$144.00
USD
Quantity
Unit Price
5,000
$0.0288
10,000
$0.0283
20,000
$0.0279
25,000
$0.0277
75,000+
$0.0269
Product Variant Information section