text.skipToContent text.skipToNavigation

Manufacturer Part #

RCG040233K2FKED

RCG Series 0402 33.2 kΩ ±1% 0.063 W ±100 ppm/K Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RCG040233K2FKED - Technical Attributes
Attributes Table
Resistance: 33.2kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
60,000
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$123.00
USD
Quantity
Unit Price
10,000
$0.0123
20,000
$0.0121
40,000
$0.0119
150,000+
$0.0115
Product Variant Information section