text.skipToContent text.skipToNavigation

Manufacturer Part #

RCL121815K0JNEK

RCL Series 1218 15 kΩ ±5% 1 W ±200 ppm/K Wide Terminal Thick Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RCL121815K0JNEK - Technical Attributes
Attributes Table
Resistance: 15kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1218 (3246 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$496.00
USD
Quantity
Unit Price
4,000
$0.124
8,000
$0.122
12,000
$0.121
16,000+
$0.12
Product Variant Information section