text.skipToContent text.skipToNavigation

Manufacturer Part #

RCS1608J473CS

RC1608 Series Thick Film General Chip Surface Mount

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung Electro-Mechanics RCS1608J473CS - Technical Attributes
Attributes Table
Resistance: 47kΩ
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Rated Current: 1A
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50000
Multiple Of:
5000
Total
$220.00
USD
Quantity
Unit Price
50,000
$0.0044
100,000
$0.0043
125,000
$0.0043
200,000
$0.0043
250,000+
$0.0041
Product Variant Information section