text.skipToContent text.skipToNavigation

Manufacturer Part #

RCWE1206R150FKEA

Res Thick Film 1206 0.15 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Vishay RCWE1206R150FKEA - Technical Attributes
Attributes Table
Resistance: 150mΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
330,000
USA:
330,000
210,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$515.00
USD
Quantity
Unit Price
5,000
$0.103
10,000
$0.102
15,000
$0.101
20,000+
$0.10
Product Variant Information section