text.skipToContent text.skipToNavigation

Manufacturer Part #

RCWE1210R270FKEA

RCWE Series 1210 1 W 0.27 Ohm ±1 % ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Vishay RCWE1210R270FKEA - Technical Attributes
Attributes Table
Resistance: 0.27Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,175.00
USD
Quantity
Unit Price
5,000+
$0.235
Product Variant Information section