text.skipToContent text.skipToNavigation

Manufacturer Part #

RE0402BRE07100RL

Thickfilm Surface Mount Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RE0402BRE07100RL - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±50ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm x H  0.37mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,190.00
USD
Quantity
Unit Price
10,000
$0.119
20,000
$0.118
30,000+
$0.117
Product Variant Information section