text.skipToContent text.skipToNavigation

Manufacturer Part #

RE0402DRE0710RL

Res Thick Film 0402 10 Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Paper T/R

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
YAGEO RE0402DRE0710RL - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 0.063W
Tolerance (%): ±0.5%
Temp Coefficient: ±50ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm x H  0.37mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$238.00
USD
Quantity
Unit Price
10,000
$0.0238
20,000
$0.0234
30,000
$0.0232
40,000
$0.0231
50,000+
$0.0226
Product Variant Information section