text.skipToContent text.skipToNavigation

Manufacturer Part #

RE0805FRE072KL

RE Series 0805 0.125 W 2 kΩ ±1% ±50 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RE0805FRE072KL - Technical Attributes
Attributes Table
Resistance: 2kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
15000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$184.50
USD
Quantity
Unit Price
5,000
$0.0126
15,000
$0.0123
25,000
$0.0122
75,000
$0.0119
125,000+
$0.0116
Product Variant Information section