text.skipToContent text.skipToNavigation

Manufacturer Part #

RER65F1780MC02

Res 178 Ohm 10W 1% Axial Lugs

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RER65F1780MC02 - Technical Attributes
Attributes Table
Resistance: 178Ω
Rated Power: 10W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Technology: Wirewound
Operating Temp Range: -55°C to +250°C
Dimension: L  19.05mm x W  20.32mm
Height - Max: 10.29mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$661.10
USD
Quantity
Unit Price
10
$66.11
20
$65.50
30+
$64.90
Product Variant Information section