text.skipToContent text.skipToNavigation

Manufacturer Part #

RER65F2940PC02

RER Series 294 Ω ±1% 10 W ±20 ppm/°C Military Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RER65F2940PC02 - Technical Attributes
Attributes Table
Resistance: 249Ω
Rated Power: 10W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Technology: Wirewound
Working Voltage-Nom: 48.9V
Operating Temp Range: -55°C to +250°C
Dimension: L  19.05mm x W  15.88mm x H  9.91mm
Height - Max: 2.154mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$661.10
USD
Quantity
Unit Price
10
$66.11
20
$65.50
30+
$64.90
Product Variant Information section