text.skipToContent text.skipToNavigation

Manufacturer Part #

RER75F7501RC02

RER Series 7.5 kOhm 30 W ±1% ±20 ppm/°C R Level Military Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RER75F7501RC02 - Technical Attributes
Attributes Table
Resistance: 7.5kΩ
Rated Power: 30W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Technology: Wirewound
Working Voltage-Nom: 474.34V
Operating Temp Range: -55°C to +250°C
Dimension: L  49.99mm x W  21.44mm x H  15.49mm
Height - Max: 15.87mm
Dielectric Withstanding Voltage: 2000V
No. of Terminations: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
5
Total
$637.75
USD
Quantity
Unit Price
5
$127.55
10
$126.12
15+
$124.71
Product Variant Information section