text.skipToContent text.skipToNavigation

Manufacturer Part #

RG1005N-4990-B-T5

RG Series 0402 499 Ω ±0.1 % 0.063 W ±10 ppm/°C SMT Thin Film Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Susumu RG1005N-4990-B-T5 - Technical Attributes
Attributes Table
Resistance: 499Ω
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±10ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,050.00
USD
Quantity
Unit Price
5,000+
$0.61
Product Variant Information section