text.skipToContent text.skipToNavigation

Manufacturer Part #

RG1608P-123-B-T5

RG Series 0603 0.1 W 12 kOhm ± 0.1 % ±25 ppm/°C SMT Metal Film Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Susumu RG1608P-123-B-T5 - Technical Attributes
Attributes Table
Resistance: 12kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 100V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Pricing Section
Global Stock:
5,000
Singapore:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$245.00
USD
Quantity
Unit Price
5,000
$0.049
10,000
$0.0482
20,000
$0.0475
25,000
$0.0472
75,000+
$0.0458
Product Variant Information section