Manufacturer Part #
RG1608P-3482-B-T5
RG1608 Series 34.8 kΩ ±0.1% 0.1 W ±25 ppm/°C 0603 SMT Thin Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Susumu | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Susumu RG1608P-3482-B-T5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Susumu RG1608P-3482-B-T5 - Technical Attributes
Attributes Table
| Resistance: | 34.8kΩ |
| Rated Power: | 0.1W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient: | ±25ppm/°C |
| Technology: | Thin Film |
| Working Voltage-Nom: | 100V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0603 (1608 Metric) |
| Height - Max: | 0.5mm |
| No. of Terminations: | 2 |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0466
10,000
$0.0458
15,000
$0.0454
20,000
$0.045
25,000+
$0.044
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel