text.skipToContent text.skipToNavigation

Manufacturer Part #

RG2012N-102-B-T5

RG Series 0805 0.125 W 1 kΩ ±0.1% ±10 ppm/°C Metal thin film chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Susumu RG2012N-102-B-T5 - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±10ppm/°C
Case Size: 0805 (2012 Metric)
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,950.00
USD
Quantity
Unit Price
5,000+
$0.39
Product Variant Information section