text.skipToContent text.skipToNavigation

Manufacturer Part #

RG2012P-102-B-T5

RG Series 0805 0.125 W 1 kOhm ± 0.1 % ± 25 ppm/°C SMT Metal Film Resistor

Product Specification Section
Susumu RG2012P-102-B-T5 - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
325
USA:
325
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.43
USD
Quantity
Unit Price
1
$0.425
20
$0.345
100
$0.30
500
$0.255
2,500+
$0.215