text.skipToContent text.skipToNavigation

Manufacturer Part #

RG2012P-104-D-T5

RG Series 0805 100 kOhm ±0.5 % 0.125 W ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Susumu RG2012P-104-D-T5 - Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 0.125W
Tolerance (%): ±0.5%
Temp Coefficient: ±25ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$293.50
USD
Quantity
Unit Price
5,000
$0.0587
10,000
$0.0577
15,000
$0.0571
20,000
$0.0567
25,000+
$0.0555
Product Variant Information section