text.skipToContent text.skipToNavigation

Manufacturer Part #

RG3216P-76R8-D-T5

RG Series 1206 76.8 Ohm 0.5% 25 ppm Thin Film Resistor

Product Specification Section
Susumu RG3216P-76R8-D-T5 - Technical Attributes
Attributes Table
Resistance: 76.8Ω
Rated Power: 0.25W
Tolerance (%): ±0.5%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$570.00
USD
Quantity
Unit Price
5,000
$0.114
10,000
$0.112
15,000+
$0.111