text.skipToContent text.skipToNavigation

Manufacturer Part #

RGC0402DTC237K

RG Series 0402 237 KOhms ±0.5% Semi-Precision Thick Film Surface Mount Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RGC0402DTC237K - Technical Attributes
Attributes Table
Resistance: 237kΩ
Rated Power: 0.063W
Tolerance (%): ±0.5%
Temp Coefficient: ±50ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$101.00
USD
Quantity
Unit Price
10,000
$0.0101
30,000
$0.0097
40,000
$0.0096
100,000
$0.0094
150,000+
$0.0091
Product Variant Information section