text.skipToContent text.skipToNavigation

Manufacturer Part #

RGC0805DTC200R

RGC Series 0805 0.125 W 200 Ohm ±0.5% ±50 ppm/°C Thick Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RGC0805DTC200R - Technical Attributes
Attributes Table
Resistance: 200Ω
Rated Power: 0.125W
Tolerance (%): ±0.5%
Temp Coefficient: ±50ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Overload Voltage - Max: 300V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$205.50
USD
Quantity
Unit Price
5,000
$0.0411
10,000
$0.0404
15,000
$0.04
20,000
$0.0397
25,000+
$0.0388
Product Variant Information section