text.skipToContent text.skipToNavigation

Manufacturer Part #

RH00510K00FE02

RH Series 15.24 x 12.45 mm 5 W 10 kOhm ±1 % ±20 ppm/°C Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RH00510K00FE02 - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 5W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  15.24mm x W  12.45mm x H  8.13mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$154.20
USD
Quantity
Unit Price
10
$15.42
20
$15.32
40
$15.22
50
$15.19
150+
$15.00
Product Variant Information section