Manufacturer Part #
RH005270R0FE02
RH Series 15.24 x 8.48 mm 270 Ohm ±1 % 7.5 W ±20 ppm/°C Wirewound Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay RH005270R0FE02 - Technical Attributes
Attributes Table
| Resistance: | 270Ω |
| Rated Power: | 7.5W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±20ppm/°C |
| Technology: | Wirewound |
| Working Voltage-Nom: | 45V |
| Operating Temp Range: | -55°C to +250°C |
| Dimension: | L 15.24mm x W 12.45mm x H 8.13mm |
| Height - Max: | 8.511mm |
| Dielectric Withstanding Voltage: | 1000V |
| No. of Terminations: | 2 |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
10
$17.32
20
$17.20
30
$17.13
50
$17.05
100+
$16.87
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Chassis Mount