text.skipToContent text.skipToNavigation

Manufacturer Part #

RH005R5000FE02

RH Series 15.24 x 12.45 mm 5 W 0.5 Ohm ±1 % ±100 ppm/°C Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RH005R5000FE02 - Technical Attributes
Attributes Table
Resistance: 0.5Ω
Rated Power: 5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  15.24mm x W  12.45mm x H  8.13mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$161.60
USD
Quantity
Unit Price
10
$16.16
20
$16.06
40
$15.95
50
$15.92
150+
$15.72
Product Variant Information section