text.skipToContent text.skipToNavigation

Manufacturer Part #

RH010500R0FE02

RH Series 19.05 x 20.32 mm 12.5 W 500 Ohm ±1% ±20 ppm/°C Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RH010500R0FE02 - Technical Attributes
Attributes Table
Resistance: 500Ω
Rated Power: 10W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Technology: Wirewound
Working Voltage-Nom: 70.71V
Operating Temp Range: -55°C to +250°C
Dimension: L  19.05mm x W  15.8mm
Height - Max: 9.91mm
No. of Terminations: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$130.10
USD
Quantity
Unit Price
10
$13.01
30
$12.88
40
$12.85
100
$12.75
150+
$12.64
Product Variant Information section