text.skipToContent text.skipToNavigation

Manufacturer Part #

RH010R2000FE02

RH Series 19.05 x 15.88 mm 10 W 0.2 Ohm ±1 % ±100 ppm/°C Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RH010R2000FE02 - Technical Attributes
Attributes Table
Resistance: 0.2Ω
Rated Power: 10W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  19.05mm x W  15.88mm x H  9.91mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$159.60
USD
Quantity
Unit Price
10
$15.96
20
$15.86
40
$15.76
50
$15.72
150+
$15.52
Product Variant Information section