text.skipToContent text.skipToNavigation

Manufacturer Part #

RH02510R00FC02

RH Series 10 Ohm 25 W ±1 % ±50 ppm/°C Chassis Mount Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Vishay RH02510R00FC02 - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 25W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Wirewound
Operating Temp Range: -55°C to +200°C
Dimension: L  26.97mm x W  19.84mm x H  13.87mm
Height - Max: 15mm
Dielectric Withstanding Voltage: 2500V
No. of Terminations: 2
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$90.55
USD
Quantity
Unit Price
5
$18.11
15
$17.91
25
$17.82
50
$17.70
100+
$17.52
Product Variant Information section