Manufacturer Part #
RH02512R00FE02
RH Series 26.97 x 19.84 mm 25 W 12 Ohm ±1 % ±20 ppm/°C Wirewound Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5 per Bag Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay RH02512R00FE02 - Technical Attributes
Attributes Table
| Resistance: | 12Ω |
| Rated Power: | 25W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±20ppm/°C |
| Dimension: | L 26.97mm x W 19.84mm x H 13.87mm |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
5
$17.39
15
$17.21
25
$17.12
50
$17.01
100+
$16.83
Product Variant Information section
Available Packaging
Package Qty:
5 per Bag
Mounting Method:
Chassis Mount