text.skipToContent text.skipToNavigation

Manufacturer Part #

RH02514K00FE02

RH Series 25 W 14 kOhms 1 % 20 PPM Aluminum Housed Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RH02514K00FE02 - Technical Attributes
Attributes Table
Resistance: 14kΩ
Rated Power: 25W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  26.97mm x W  19.84mm x H  13.87mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
5
Total
$2,362.00
USD
Quantity
Unit Price
100+
$23.62
Product Variant Information section