text.skipToContent text.skipToNavigation

Manufacturer Part #

RH0251K000FE02

RH Series 25 W 1 kOhm ±1 % ±20 ppm/°C Aluminum Housed Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Vishay RH0251K000FE02 - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 25W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  26.97mm x W  19.84mm x H  13.87mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
500
USA:
500
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,598.00
USD
Quantity
Unit Price
100+
$15.98
Product Variant Information section