text.skipToContent text.skipToNavigation

Manufacturer Part #

RH02525R00FE02

RH Series 26.97 x 19.84 mm 25 W 25 Ohm ±1 % ±20 ppm/°C Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RH02525R00FE02 - Technical Attributes
Attributes Table
Resistance: 25Ω
Rated Power: 25W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  26.97mm x W  19.84mm x H  13.87mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
5
Total
$89.70
USD
Quantity
Unit Price
5
$17.94
15
$17.75
25
$17.66
50
$17.54
100+
$17.35
Product Variant Information section