text.skipToContent text.skipToNavigation

Manufacturer Part #

RH0253K000FE02

RH Series 26.97 x 19.84 mm 25 W 3 kOhm ±1 % ±20 ppm/°C Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Vishay RH0253K000FE02 - Technical Attributes
Attributes Table
Resistance: 3kΩ
Rated Power: 25W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  26.97mm x W  19.84mm x H  13.87mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
500
USA:
500
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$80.65
USD
Quantity
Unit Price
5
$16.13
15
$15.96
25
$15.88
50
$15.77
100+
$15.60
Product Variant Information section