text.skipToContent text.skipToNavigation

Manufacturer Part #

RH05020R00FE02

RH Series 30 W 20 Ohms 1 % 20 PPM Aluminum Housed Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RH05020R00FE02 - Technical Attributes
Attributes Table
Resistance: 20Ω
Rated Power: 30W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  49.99mm x W  21.44mm x H  15.49mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
400
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$127.45
USD
Quantity
Unit Price
5
$25.49
15
$25.20
20
$25.13
50
$24.90
75+
$24.67
Product Variant Information section