text.skipToContent text.skipToNavigation

Manufacturer Part #

RH0502R000FE05

RH Series 50 W 2 Ohm ±1% ±20 ppm/°C Type RE Aluminum Housed Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RH0502R000FE05 - Technical Attributes
Attributes Table
Resistance:
Rated Power: 50W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  49.99mm x W  21.44mm x H  15.49mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$2,467.00
USD
Quantity
Unit Price
100+
$24.67
Product Variant Information section