text.skipToContent text.skipToNavigation

Manufacturer Part #

RH0505R110FC02

RH Series 50 W 5.11 Ohm ±5% ±20ppm/°C Type RE Aluminum Housed Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RH0505R110FC02 - Technical Attributes
Attributes Table
Resistance: 5.11Ω
Rated Power: 50W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  49.99mm x W  21.44mm x H  15.49mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
5
Total
$144.10
USD
Quantity
Unit Price
5
$28.82
10
$28.61
20
$28.40
25
$28.34
75+
$27.92
Product Variant Information section