text.skipToContent text.skipToNavigation

Manufacturer Part #

RH050R0500FE02

RH Series 50 W 0.25 Ohms 1 % 100 PPM Aluminum Housed Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RH050R0500FE02 - Technical Attributes
Attributes Table
Resistance: 0.05Ω
Rated Power: 50W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5
Multiple Of:
5
Total
$226.60
USD
Quantity
Unit Price
5
$45.32
10
$44.93
15
$44.70
20
$44.54
25+
$44.03
Product Variant Information section