text.skipToContent text.skipToNavigation

Manufacturer Part #

RH050R2000FE02

RH Series 49.99 x 21.44 mm 50 W 0.2 Ohm ±1 % ±100 ppm/°C Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RH050R2000FE02 - Technical Attributes
Attributes Table
Resistance: 0.2Ω
Rated Power: 50W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Wirewound
Working Voltage-Nom: 86.6V
Operating Temp Range: -55°C to +250°C
Dimension: L  49.99mm x W  21.44mm x H  15.49mm
Height - Max: 15.871mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
5
Total
$219.80
USD
Quantity
Unit Price
5
$43.96
10
$43.58
15
$43.36
20
$43.20
25+
$42.71
Product Variant Information section