text.skipToContent text.skipToNavigation

Manufacturer Part #

RH050R5000FE02

RH050 Series 49.99 x 21.44 mm 50 W 0.05 Ohm ±1 % ±100 ppm/°C Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Vishay RH050R5000FE02 - Technical Attributes
Attributes Table
Resistance: 0.5Ω
Rated Power: 50W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  49.99mm x W  21.44mm x H  15.49mm
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,271.00
USD
Quantity
Unit Price
100+
$42.71
Product Variant Information section