text.skipToContent text.skipToNavigation

Manufacturer Part #

RH250180R0FJ01

RH Series 114.3 x 53.98 mm 18 Ohm ±1 % 250 W ±20 ppm/°C Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RH250180R0FJ01 - Technical Attributes
Attributes Table
Resistance: 18Ω
Rated Power: 250W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Technology: Wirewound
Working Voltage-Nom: 67.08V
Operating Temp Range: -55°C to +250°C
Dimension: L  114.3mm x W  76.2mm x H  55.58mm
Height - Max: 56.367mm
Dielectric Withstanding Voltage: 4500V
No. of Terminations: 2
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3,358.98
USD
Quantity
Unit Price
1+
$3,358.98
Product Variant Information section