text.skipToContent text.skipToNavigation

Manufacturer Part #

RHC2512FT15K0

RHC Series 2512 15 kOhm ±1 % 2 W ±100 ppm/°C Surface Mount Thick Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RHC2512FT15K0 - Technical Attributes
Attributes Table
Resistance: 15kΩ
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,420.00
USD
Quantity
Unit Price
4,000+
$0.355
Product Variant Information section