text.skipToContent text.skipToNavigation

Manufacturer Part #

RHC2512FT220R

RHC Series 2512 220 OHM 1% 100 PPM High Power Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RHC2512FT220R - Technical Attributes
Attributes Table
Resistance: 22Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,400.00
USD
Quantity
Unit Price
4,000+
$0.60
Product Variant Information section