text.skipToContent text.skipToNavigation

Manufacturer Part #

RHC2512FT4R99

RHC Series 4.99 Ohm ±1 % 2 W High Power Surface Mount Fixed Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RHC2512FT4R99 - Technical Attributes
Attributes Table
Resistance: 4.99Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,320.00
USD
Quantity
Unit Price
4,000+
$0.33
Product Variant Information section