text.skipToContent text.skipToNavigation

Manufacturer Part #

RL0805FR-070R91L

RL Series 0805 0.125 W 0.91 Ohm ±1% ±200 ppm/°C SMT Low OHMIC Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code:
Product Specification Section
YAGEO RL0805FR-070R91L - Technical Attributes
Attributes Table
Resistance: 0.91Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 0.33V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$89.00
USD
Quantity
Unit Price
5,000
$0.0178
15,000
$0.0173
20,000
$0.0172
50,000
$0.0169
75,000+
$0.0165