text.skipToContent text.skipToNavigation

Manufacturer Part #

RL0805FR-7W0R033L

RL Series 0805 0.125 W 0.033 Ohm ±1% ±1200 ppm/°C SMT Low OHMIC Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code:
Product Specification Section
YAGEO RL0805FR-7W0R033L - Technical Attributes
Attributes Table
Resistance: 0.033Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±1200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 0.064V
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$530.00
USD
Quantity
Unit Price
5,000
$0.106
10,000
$0.105
15,000+
$0.103