text.skipToContent text.skipToNavigation

Manufacturer Part #

RL1206FR-070R018L

RL Series 1206 0.25 W 0.018 Ohm ±1% ±1500 ppm/°C SMT Low OHMIC Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
YAGEO RL1206FR-070R018L - Technical Attributes
Attributes Table
Resistance: 0.018Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±1500ppm/°C
Technology: Thick Film
Working Voltage-Nom: 0.067V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$201.50
USD
Quantity
Unit Price
5,000
$0.0403
10,000
$0.0396
15,000
$0.0392
20,000
$0.0389
25,000+
$0.0381
Product Variant Information section