text.skipToContent text.skipToNavigation

Manufacturer Part #

RL1206FR-070R2L

RL Series 1206 0.25 W 0.2 Ohm ±1% ±600 ppm/°C SMT Low OHMIC Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2301
Product Specification Section
YAGEO RL1206FR-070R2L - Technical Attributes
Attributes Table
Resistance: 0.2Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±600ppm/°C
Technology: Thick Film
Working Voltage-Nom: 0.22V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$175.00
USD
Quantity
Unit Price
5,000
$0.035
15,000
$0.0342
20,000
$0.0339
50,000
$0.0332
75,000+
$0.0326
Product Variant Information section